- RS Stock No.:
- 888-0891
- Mfr. Part No.:
- FFB34I0126K--
- Manufacturer:
- KYOCERA AVX
Discontinued product
- RS Stock No.:
- 888-0891
- Mfr. Part No.:
- FFB34I0126K--
- Manufacturer:
- KYOCERA AVX
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
AVX FFB Series
The FFB series of medium power film capacitors from AVX are primarily designed for use on DC filtering circuits. The FFB series of radial capacitor uses a non-impregnated metallized polypropylene dielectric that is specially treated to have a very high dielectric strength in operating conditions up to 105°C.
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Specifications
Attribute | Value |
---|---|
Capacitance | 12µF |
Voltage | 400V dc |
Tolerance | ±10% |
Series | FFB |
Lead Pitch | 27.5mm |
Length | 31.1mm |
Lead Length | 5.5mm |
Depth | 17.3mm |
Equivalent Series Resistance | 9mΩ |
Height | 29.8mm |
Dimensions | 31.1 x 17.3 x 29.8mm |
Dielectric | Polyester |
Terminal Type | Radial |
Lead Diameter | 0.8mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +105°C |
Package/Case | 3 |