- RS Stock No.:
- 871-6845
- Mfr. Part No.:
- BLC120J112B4D
- Manufacturer:
- Cornell-Dubilier
Discontinued product
- RS Stock No.:
- 871-6845
- Mfr. Part No.:
- BLC120J112B4D
- Manufacturer:
- Cornell-Dubilier
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Cornell-Dubilier BLC Series
Cornell Dubilier BLC series uses advanced metallised technology for long life and high reliability in DC Link applications. The BLC series combines high capacitance and very high ripple current capability that makes the BLC series suitable for various applications such as medium power wind, solar, fuel cells, UPS systems and more.
High capacitance
High ripple current
Self-healing
High ripple current
Self-healing
Specifications
Attribute | Value |
---|---|
Capacitance | 12µF |
Voltage | 1.1kV dc |
Tolerance | ±5% |
Series | BLC |
Lead Pitch | 20.3 mm, 37.5 mm |
Length | 41.5mm |
Depth | 30mm |
Lead Length | 6mm |
Height | 45mm |
Equivalent Series Resistance | 4.3 mΩ @ 10 kHz |
Dimensions | 41.5 x 30 x 45mm |
Terminal Type | PCB |
Package/Case | D |
Maximum Operating Temperature | +85°C |
Lead Diameter | 1.2mm |
Minimum Operating Temperature | -45°C |