- RS Stock No.:
- 871-6756
- Mfr. Part No.:
- 947C161K122CAMS
- Manufacturer:
- Cornell-Dubilier
Discontinued product
- RS Stock No.:
- 871-6756
- Mfr. Part No.:
- 947C161K122CAMS
- Manufacturer:
- Cornell-Dubilier
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
947C Series
Professional range of Cornell-Dubilier stud mounted capacitors from the 944U series. Due to the high current ratings and robust mounting flanges, the 944U series of capacitors are ideally suited for motor drives and high power DC filtering applications.
Tin Plated Brass terminals
Various capacitance ratings available
Polypropylene
Termination Style - Insert Threaded
Various capacitance ratings available
Polypropylene
Termination Style - Insert Threaded
Specifications
Attribute | Value |
---|---|
Capacitance | 160µF |
Voltage | 1.2kV dc |
Tolerance | ±10% |
Series | 947C |
Lead Pitch | 45mm |
Lead Length | 16mm |
Equivalent Series Resistance | 3.1mΩ |
Height | 97mm |
Dimensions | 90 x 97mm |
Terminal Type | Screw Terminal-Stud |
Lead Diameter | 20.7mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |