EPCOS B32524 Metallised Polyester Film Capacitor, 250V dc, ±10%, 6.8μF, Through Hole
- RS Stock No.:
- 846-2699
- Mfr. Part No.:
- B32524R3685K000
- Manufacturer:
- EPCOS
The image is for reference only, please refer to product details and specifications
25 In stock for delivery within 3 working days
Price Each
HK$30.97
Units | Per unit |
---|---|
1 - 79 | HK$30.97 |
80 - 159 | HK$30.49 |
160 + | HK$29.84 |
- RS Stock No.:
- 846-2699
- Mfr. Part No.:
- B32524R3685K000
- Manufacturer:
- EPCOS
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
B32521...B32524 Series
Typical applications are general purchase blocking, coupling, decoupling, bypassing, and RFI for automotive
High pulse strength
High contact reliability
Stacked-film and wound technology
Plastic case with epoxy resin sealing (UL 94 V-0)
High pulse strength
High contact reliability
Stacked-film and wound technology
Plastic case with epoxy resin sealing (UL 94 V-0)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 6.8µF |
Voltage | 250V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | B32524 |
Lead Pitch | 27.5mm |
Length | 31.5mm |
Depth | 11mm |
Height | 21mm |
Dimensions | 31.5 x 11 x 21mm |
Dielectric | Metallised Polyester |
Terminal Type | Through Hole |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Lead Diameter | 0.8mm |