EPCOS B32916 Polypropylene Film Capacitor, 330V ac, ±20%, 4.7μF, Through Hole
- RS Stock No.:
- 669-0123
- Mfr. Part No.:
- B32916A3475M000
- Manufacturer:
- EPCOS
The image is for reference only, please refer to product details and specifications
540 In stock for delivery within 3 working days
Price Each
HK$84.11
Units | Per unit |
---|---|
1 - 39 | HK$84.11 |
40 - 79 | HK$82.26 |
80 + | HK$80.49 |
- RS Stock No.:
- 669-0123
- Mfr. Part No.:
- B32916A3475M000
- Manufacturer:
- EPCOS
Product overview and Technical data sheets
Legislation and Compliance
Product Details
B32911...B32916 Series
EMI suppression capacitors (MKP) X1 class
Very small dimensions, self-healing properties
Plastic case, epoxy resin sealing (UL 94 V-0)
"Across the line" applications
Very small dimensions, self-healing properties
Plastic case, epoxy resin sealing (UL 94 V-0)
"Across the line" applications
Warning
Capacitors X class are designed for connecting directly across a mains supply, but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
X Class - X1
Specifications
Attribute | Value |
---|---|
Capacitance | 4.7µF |
Voltage | 330V ac |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | B32916 |
Lead Pitch | 37.5mm |
Suppression Class | X1 |
Length | 41.5mm |
Depth | 20mm |
Height | 39.5mm |
Dimensions | 41.5 x 20 x 39.5mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Lead Diameter | 1mm |
Maximum Operating Temperature | +110°C |