EPCOS B32672Z Polypropylene Film Capacitor, 450V dc, 10%, 100nF, Through Hole
- RS Stock No.:
- 194-3717
- Mfr. Part No.:
- B32672Z4104K000
- Manufacturer:
- EPCOS
4150 In stock for delivery within 3 working days
Price Each (In a Pack of 50)
HK$1.934
Units | Per unit | Per Pack* |
---|---|---|
50 - 200 | HK$1.934 | HK$96.70 |
250 - 450 | HK$1.891 | HK$94.55 |
500 + | HK$1.851 | HK$92.55 |
*price indicative
- RS Stock No.:
- 194-3717
- Mfr. Part No.:
- B32672Z4104K000
- Manufacturer:
- EPCOS
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The EPCOS Polypropylene film capacitor has 0.1uF capacitance. It has parallel wire leads, lead-free tinned. The maximum operating temperature is 125 °C. It is used for PFC (Power Factor Correction) and not suitable for "across the line" applications.
High frequency capability
Very small dimensions
RoHS-compatible
Halogen-free capacitors available on request
AEC-Q200D compliant
Very small dimensions
RoHS-compatible
Halogen-free capacitors available on request
AEC-Q200D compliant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 100nF |
Voltage | 450V dc |
Mounting Type | Through Hole |
Tolerance | 10% |
Series | B32672Z |
Automotive Standard | AEC-Q200D |
Lead Pitch | 15mm |
Length | 18mm |
Depth | 5mm |
Lead Length | 6mm |
Height | 10.5mm |
Dimensions | 18 x 5 x 10.5mm |
Dielectric | Polypropylene |
Dissipation Factor | 5 x 10^-3% |
Maximum Operating Temperature | +125°C |
Lead Diameter | 0.8mm |