- RS Stock No.:
- 173-5044
- Mfr. Part No.:
- C274ACF4200SA0J
- Manufacturer:
- KEMET
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 173-5044
- Mfr. Part No.:
- C274ACF4200SA0J
- Manufacturer:
- KEMET
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
C274 ACF Series
KEMET C27 series are polypropylene metallized film capacitors that are cylindrical, plastic can packaged and filled with resin, These capacitors are ideal for AC motor applications
Features and Benefits
Self-healing metallised polypropylene capacitors for motor run applications
Stud mount, flexible wire ended, plastic case
Rated for continuous service
Stud mount, flexible wire ended, plastic case
Rated for continuous service
Applications
Consumer Electronics
Industrial
Portable Devices
Motor drive and control
Power Management
Industrial
Portable Devices
Motor drive and control
Power Management
Standards
EN 60252-1. Approvals: IMQ 85°, IMQ 100°
Note
Alternative product available (see link)1810228 - Alternative Capacitor function & attributes will remain the same, except Nuts and washers will be packed in separate Plastic Bag in each box. This product will eventually replace this article.
Specifications
Attribute | Value |
---|---|
Capacitance | 2µF |
Voltage | 470V ac |
Mounting Type | Chassis Mount |
Tolerance | ±5% |
Series | C27 |
Height | 57mm |
Dimensions | 25 (Dia.) x 57mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Screw Mount |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |