- RS Stock No.:
- 173-4133
- Mfr. Part No.:
- P278HL472M480A
- Manufacturer:
- KEMET
The image is for reference only, please refer to product details and specifications
Available for back order.
Added
Price Each (In a Bag of 800)
HK$6.423
Units | Per unit | Per Bag* |
800 - 800 | HK$6.423 | HK$5,138.40 |
1600 - 2400 | HK$6.295 | HK$5,036.00 |
3200 + | HK$6.169 | HK$4,935.20 |
*price indicative |
- RS Stock No.:
- 173-4133
- Mfr. Part No.:
- P278HL472M480A
- Manufacturer:
- KEMET
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
P278 Series Metallized Paper
P278 Series is constructed of multilayer metallized paper encapsulated and impregnated in self-extinguishing material meeting the requirements of UL 94 V–0
Excellent self-healing properties which ensure long life even when subjected to frequent over voltages
Good resistance to ionization and excellent stability and reliability due to impregnated paper dielectric properties, particularly in applications with continuous operation
Applications as an electromagnetic interference suppressor in all X1 and across-the-line applications
Good resistance to ionization and excellent stability and reliability due to impregnated paper dielectric properties, particularly in applications with continuous operation
Applications as an electromagnetic interference suppressor in all X1 and across-the-line applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
X Class - X1
Specifications
Attribute | Value |
---|---|
Capacitance | 4.7nF |
Voltage | 480V ac |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | P278 |
Lead Pitch | 10.2mm |
Suppression Class | X1 |
Length | 13.5mm |
Depth | 5.1mm |
Height | 10.5mm |
Dimensions | 13.5 x 5.1 x 10.5mm |
Minimum Operating Temperature | -40°C |
Package/Case | HL |
Lead Diameter | 0.6mm |
Maximum Operating Temperature | +110°C |