- RS Stock No.:
- 173-2007
- Mfr. Part No.:
- C44APFP4300ZB0J
- Manufacturer:
- KEMET
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 173-2007
- Mfr. Part No.:
- C44APFP4300ZB0J
- Manufacturer:
- KEMET
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
KEMET C44A Series
KEMET C44A film capacitors are constructed from polypropylene segmented metallised film within a cylindrical aluminium case. C44A film capacitors feature screw terminals and a plastic deck.
Controlled self-healing
Low losses
High ripple current
High capacitance density
Long lifetime
Low losses
High ripple current
High capacitance density
Long lifetime
Product Applications
These film capacitors are suitable for DC filtering and energy storage applications.
Specifications
Attribute | Value |
---|---|
Capacitance | 3µF |
Voltage | 1.2 kV dc, 500 V ac |
Mounting Type | Screw Mount |
Tolerance | ±5% |
Series | C44A |
Lead Pitch | 22.3mm |
Lead Length | 1.3mm |
Height | 76mm |
Equivalent Series Resistance | 2mΩ |
Dimensions | 900 (Dia.) x 76mm |
Dielectric | Polypropylene |
Dissipation Factor | 5 x 10⁻⁴% |
Minimum Operating Temperature | -40°C |
Package/Case | F |
Maximum Operating Temperature | +85°C |