- RS Stock No.:
- 173-1768
- Mfr. Part No.:
- LDEEA1270KA0N00
- Manufacturer:
- KEMET
The image is for reference only, please refer to product details and specifications
On back order for despatch 07/01/2025, delivery within 3 working days
Added
Price Each (On a Reel of 3000)
HK$4.123
Units | Per unit | Per Reel* |
3000 - 3000 | HK$4.123 | HK$12,369.00 |
6000 - 9000 | HK$4.02 | HK$12,060.00 |
12000 + | HK$3.958 | HK$11,874.00 |
*price indicative |
- RS Stock No.:
- 173-1768
- Mfr. Part No.:
- LDEEA1270KA0N00
- Manufacturer:
- KEMET
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
LDE Series Automotive Grade
LDE series are stacked coin SMD Polyethylene Naphthalate (PEN) film capacitors, Automotive grade.
Features
Rated voltage 50 V dc to 1000 V dc
Rated voltage 40 V ac to 250 V ac
Capacitance range 0.001 – 4.7 μF
EIA size 1206 – 6054
Climatic category 55/125/56
RoHS Compliant and lead-free terminations
Operating temperature range of −55˚C to +125˚C
Automotive (AEC–Q200) grades available
Rated voltage 40 V ac to 250 V ac
Capacitance range 0.001 – 4.7 μF
EIA size 1206 – 6054
Climatic category 55/125/56
RoHS Compliant and lead-free terminations
Operating temperature range of −55˚C to +125˚C
Automotive (AEC–Q200) grades available
Applications
Applications include bypassing and signal coupling. LDE is a general purpose series designed for the highest reliability and high temperature service.
Warning
Not suitable for across-the-line application
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
SMT 125°