- RS Stock No.:
- 173-1607
- Mfr. Part No.:
- MKP1848716704Y5
- Manufacturer:
- Vishay
The image is for reference only, please refer to product details and specifications
On back order for despatch 03/09/2024, delivery within 3 working days
Added
Price Each (In a Tray of 20)
HK$497.667
Units | Per unit | Per Tray* |
20 - 20 | HK$497.667 | HK$9,953.34 |
40 - 60 | HK$485.226 | HK$9,704.52 |
80 + | HK$477.761 | HK$9,555.22 |
*price indicative |
- RS Stock No.:
- 173-1607
- Mfr. Part No.:
- MKP1848716704Y5
- Manufacturer:
- Vishay
Product overview and Technical data sheets
Legislation and Compliance
Product Details
MKP1848 Series
For use in high performance DC filtering applications
Plastic case, sealed with resin, flame retardant
Plastic case, sealed with resin, flame retardant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 160µF |
Voltage | 700V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | MKP1848 |
Lead Pitch | 52.5mm |
Length | 57.5mm |
Depth | 70mm |
Height | 60mm |
Dimensions | 57.5 x 70 x 60mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Lead Diameter | 1.2mm |