EPCOS B32654 Polypropylene Film Capacitor, 200 V ac, 400 V dc, ±10%, 3.3μF, Through Hole
- RS Stock No.:
- 172-5795
- Mfr. Part No.:
- B32654A4335K000
- Manufacturer:
- EPCOS
The image is for reference only, please refer to product details and specifications
On back order for despatch 24/02/2025, delivery within 3 working days
Price Each (In a Bag of 180)
HK$21.575
Units | Per unit | Per Bag* |
---|---|---|
180 - 180 | HK$21.575 | HK$3,883.50 |
360 - 540 | HK$21.035 | HK$3,786.30 |
720 + | HK$20.712 | HK$3,728.16 |
*price indicative
- RS Stock No.:
- 172-5795
- Mfr. Part No.:
- B32654A4335K000
- Manufacturer:
- EPCOS
Product overview and Technical data sheets
Legislation and Compliance
Product Details
B32651...B32656 Series
Construction
Wound capacitor technology with internal series connection for VR ≥1250Vdc
Plastic case (UL 94 V-0)
Epoxy resin sealing
Plastic case (UL 94 V-0)
Epoxy resin sealing
Features
High pulse strength
High contact reliability
Small dimensions
High contact reliability
Small dimensions
Typical Applications
TV S-correction
TV flyback
Electronic ballast circuits
TV flyback
Electronic ballast circuits
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Radial 100°C
Encapsulated in a flame retardant plastic case to UL 94V-0 with epoxy resin seal
Specifications
Attribute | Value |
---|---|
Capacitance | 3.3µF |
Voltage | 200 V ac, 400 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | B32654 |
Lead Pitch | 27.5mm |
Length | 31.5mm |
Depth | 19mm |
Height | 30mm |
Dimensions | 31.5 x 19 x 30mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +100°C |
Lead Diameter | 0.8mm |