EPCOS B32674 Polypropylene Capacitor PP, 300 V dc, 450 V dc, ±11%, 12μF, Through Hole
- RS Stock No.:
- 172-5775
- Mfr. Part No.:
- B32674D3126K000
- Manufacturer:
- EPCOS
The image is for reference only, please refer to product details and specifications
On back order for despatch 24/02/2025, delivery within 3 working days
Price Each (In a Bag of 160)
HK$29.551
Units | Per unit | Per Bag* |
---|---|---|
160 - 640 | HK$29.551 | HK$4,728.16 |
800 + | HK$28.96 | HK$4,633.60 |
*price indicative
- RS Stock No.:
- 172-5775
- Mfr. Part No.:
- B32674D3126K000
- Manufacturer:
- EPCOS
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
B32674 ... B32678 Series Metallized Polypropylene Film Capacitors (MKP)
MKP DC link High Power Series
MKP DC link high power series
Excellent self-healing properties
Over-voltage capability
Optimized electrical contact
High frequency ripple current
High reliability
Long useful life
RoHS-compatible
Halogen-free capacitors available on request
Ideal for high ripple current modules in: Frequency converters; Industrial and high-end power supplies and Solar inverters
Excellent self-healing properties
Over-voltage capability
Optimized electrical contact
High frequency ripple current
High reliability
Long useful life
RoHS-compatible
Halogen-free capacitors available on request
Ideal for high ripple current modules in: Frequency converters; Industrial and high-end power supplies and Solar inverters
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Specifications
Attribute | Value |
---|---|
Capacitance | 12µF |
Voltage | 300 V dc, 450 V dc |
Mounting Type | Through Hole |
Tolerance | ±11% |
Series | B32674 |
Lead Pitch | 27.5mm |
Length | 31.5mm |
Lead Length | 6mm |
Depth | 22mm |
Height | 36.5mm |
Equivalent Series Resistance | 4mΩ |
Dimensions | 31.5 x 22 x 36.5mm |
Terminal Type | Radial |
Dissipation Factor | <lteq/>0.005 %@ 1kHz |
Minimum Operating Temperature | -40°C |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +105°C |