EPCOS B32654 Polypropylene Film Capacitor, 1 kV dc, 250 V ac, ±10%, 470nF, Through Hole
- RS Stock No.:
- 172-5732
- Mfr. Part No.:
- B32654A0474K000
- Manufacturer:
- EPCOS
The image is for reference only, please refer to product details and specifications
3303 In stock for delivery within 3 working days
Price Each (In a Bag of 260)
HK$18.239
Units | Per unit | Per Bag* |
---|---|---|
260 - 1040 | HK$18.239 | HK$4,742.14 |
1300 + | HK$16.415 | HK$4,267.90 |
*price indicative
- RS Stock No.:
- 172-5732
- Mfr. Part No.:
- B32654A0474K000
- Manufacturer:
- EPCOS
Product overview and Technical data sheets
Legislation and Compliance
Product Details
B32651...B32656 Series
Construction
Wound capacitor technology with internal series connection for VR ≥1250Vdc
Plastic case (UL 94 V-0)
Epoxy resin sealing
Plastic case (UL 94 V-0)
Epoxy resin sealing
Features
High pulse strength
High contact reliability
Small dimensions
High contact reliability
Small dimensions
Typical Applications
TV S-correction
TV flyback
Electronic ballast circuits
TV flyback
Electronic ballast circuits
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Radial 100°C
Encapsulated in a flame retardant plastic case to UL 94V-0 with epoxy resin seal
Specifications
Attribute | Value |
---|---|
Capacitance | 470nF |
Voltage | 1 kV dc, 250 V ac |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | B32654 |
Lead Pitch | 27.5mm |
Length | 31.5mm |
Depth | 14mm |
Height | 24.5mm |
Dimensions | 31.5 x 14 x 24.5mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +100°C |
Lead Diameter | 0.8mm |