EPCOS B3293 Metallised Polyester Film Capacitor, 305V ac, ±10%, 100nF, Through Hole
- RS Stock No.:
- 172-5639
- Mfr. Part No.:
- B32932A3104K000
- Manufacturer:
- EPCOS
The image is for reference only, please refer to product details and specifications
665 In stock for delivery within 3 working days
Price Each (In a Bag of 1000)
HK$2.233
Units | Per unit | Per Bag* |
---|---|---|
1000 - 1000 | HK$2.233 | HK$2,233.00 |
2000 - 3000 | HK$2.177 | HK$2,177.00 |
4000 + | HK$2.143 | HK$2,143.00 |
*price indicative
- RS Stock No.:
- 172-5639
- Mfr. Part No.:
- B32932A3104K000
- Manufacturer:
- EPCOS
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
B3293 Series - Class X2 305V
B32932 Series Metallised Polyester Film Capacitors (MKT)
Have internal series connection
Plastic case (UL 94 V-0)
Epoxy resin sealing, flame-retardant
High stability of capacitance value
X2 safety approval (up to 2.2 F)
Applications include connection in series with the mains; severe ambient conditions; Capacitive power supply applications and Energy meters
Plastic case (UL 94 V-0)
Epoxy resin sealing, flame-retardant
High stability of capacitance value
X2 safety approval (up to 2.2 F)
Applications include connection in series with the mains; severe ambient conditions; Capacitive power supply applications and Energy meters
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 100nF |
Voltage | 305V ac |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | B3293 |
Lead Pitch | 15mm |
Suppression Class | X2 |
Length | 18mm |
Depth | 6mm |
Height | 11mm |
Dimensions | 18 x 6 x 11mm |
Dielectric | Metallised Polyester |
Terminal Type | Radial |
Lead Diameter | 0.8mm |
Dissipation Factor | 15 % @ 10 kHz, 8 % @ 1 kHz |
Maximum Operating Temperature | +105°C |