EPCOS B32332 Polypropylene Film Capacitor, 450V ac, ±5%, 7.5μF, Stud Mount
- RS Stock No.:
- 171-1168
- Mfr. Part No.:
- B32332I6755J080
- Manufacturer:
- EPCOS
The image is for reference only, please refer to product details and specifications
140 In stock for delivery within 3 working days
Price Each (In a Box of 49)
HK$67.838
Units | Per unit | Per Box* |
---|---|---|
49 - 49 | HK$67.838 | HK$3,324.062 |
98 - 147 | HK$66.142 | HK$3,240.958 |
196 + | HK$65.124 | HK$3,191.076 |
*price indicative
- RS Stock No.:
- 171-1168
- Mfr. Part No.:
- B32332I6755J080
- Manufacturer:
- EPCOS
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
B32332 Series Polypropylene Film Capacitors
The B32332 series of film capacitors from EPCOS are constructed from metallised polypropylene film encapsulated in an aluminium can with plastic cap. Featuring a low dissipation factor and excellent self-healing properties, these film capacitors provide high insulation resistance and an overpressure disconnection device.
B32332 film capacitors are ideal for sine wave applications and motor run applications.
B32332 film capacitors are ideal for sine wave applications and motor run applications.
Double fast on terminals
Rated for continuous service
Option threaded studs are
Rated for continuous service
Option threaded studs are
Standards
IEC 60252-1 2001-02, EN 60252 2001, UL 810
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Standards
IEC 60252-1 2001-02, EN 60252 2001, UL 810
Specifications
Attribute | Value |
---|---|
Capacitance | 7.5µF |
Voltage | 450V ac |
Mounting Type | Stud Mount |
Tolerance | ±5% |
Series | B32332 |
Height | 68mm |
Dimensions | 30 (Dia.) x 68mm |
Dielectric | Polypropylene |
Terminal Type | Stud Mount |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |