- RS Stock No.:
- 171-0758
- Mfr. Part No.:
- FKP2/2200/100/5
- Manufacturer:
- WIMA
The image is for reference only, please refer to product details and specifications
On back order for despatch 11/09/2024, delivery within 3 working days
Added
Price Each (On a Reel of 1500)
HK$2.709
Units | Per unit | Per Reel* |
1500 - 1500 | HK$2.709 | HK$4,063.50 |
3000 - 4500 | HK$2.641 | HK$3,961.50 |
6000 + | HK$2.601 | HK$3,901.50 |
*price indicative |
- RS Stock No.:
- 171-0758
- Mfr. Part No.:
- FKP2/2200/100/5
- Manufacturer:
- WIMA
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
FKP2 Series
Common technical data:
Temperature coefficient: -200ppm/°C typical
Insulation resistance: >5x105 MΩ
Maximum pulse rate-of-change: 1000V/μs
Insulation resistance: >5x105 MΩ
Maximum pulse rate-of-change: 1000V/μs
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 2.2nF |
Voltage | 63 V ac, 100 V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | FKP2 |
Lead Pitch | 5mm |
Length | 7.2mm |
Depth | 4.5mm |
Height | 6mm |
Dimensions | 7.2 x 4.5 x 6mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +100°C |
Lead Diameter | 0.5mm |