- RS Stock No.:
- 144-7765
- Mfr. Part No.:
- F863DE474K310Z
- Manufacturer:
- KEMET
On back order for despatch 19/02/2025, delivery within 3 working days
Added
Price Each (In a Pack of 10)
HK$5.582
Units | Per unit | Per Pack* |
10 - 130 | HK$5.582 | HK$55.82 |
140 - 270 | HK$5.458 | HK$54.58 |
280 + | HK$5.341 | HK$53.41 |
*price indicative |
- RS Stock No.:
- 144-7765
- Mfr. Part No.:
- F863DE474K310Z
- Manufacturer:
- KEMET
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The F863 Series is constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box Material recognized by UL 94 V-0. The F863 Series is ideal for harsh environmental conditions and meets the demanding Automotive Electronics Council's AEC-Q200 qualification requirements.
Approvals: ENEC, UL, cUL, CQC
Lead spacing: 15.0 - 37.5 mm
Capacitance tolerance: ±20%, ±10%
RoHS Compliant and lead-free terminations
Operating temperature range of −40°C to +110°C
100% screening factory test at 1,900 VDC
Lead spacing: 15.0 - 37.5 mm
Capacitance tolerance: ±20%, ±10%
RoHS Compliant and lead-free terminations
Operating temperature range of −40°C to +110°C
100% screening factory test at 1,900 VDC
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 470nF |
Voltage | 310V ac |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | F863 |
Lead Pitch | 22.5mm |
Automotive Standard | AEC-Q200 |
Suppression Class | X2 |
Length | 26.5mm |
Depth | 7mm |
Lead Length | 4mm |
Height | 16mm |
Dimensions | 26.5 x 7 x 16mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Radial |
Minimum Operating Temperature | -40°C |
Dissipation Factor | 0.2% |
Maximum Operating Temperature | +110°C |
Lead Diameter | 0.8mm |
Package/Case | Pizza |