- RS Stock No.:
- 135-1122
- Mfr. Part No.:
- R76TR31004030J
- Manufacturer:
- KEMET
On back order for despatch 26/11/2024, delivery within 3 working days
Added
Price Each (On a Reel of 336)
HK$8.436
Units | Per unit | Per Reel* |
336 - 336 | HK$8.436 | HK$2,834.496 |
672 - 1008 | HK$8.225 | HK$2,763.60 |
1344 + | HK$8.099 | HK$2,721.264 |
*price indicative |
- RS Stock No.:
- 135-1122
- Mfr. Part No.:
- R76TR31004030J
- Manufacturer:
- KEMET
Product overview and Technical data sheets
Legislation and Compliance
Product Details
KEMET R76 Series Double Metallized Polypropylene Film Capacitors
KEMET R76 series are made of polypropylene film and double metalIized polyester film as electrodes. The capacitor is encapsulated in a self-extinguising solvent resistant plastic case which meets the UL 94V-0 requirments. Two different winding constructions are used depending on voltage parameters.
Features
Capacitance range: 100 pF – 15 μF
Voltage range: 250 – 2000 V dc
Lead Spacing: 7.5 mm – 37.5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Self-healing
Automotive (AEC–Q200) grades available up to lead spacing
22.5 mm
Voltage range: 250 – 2000 V dc
Lead Spacing: 7.5 mm – 37.5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Self-healing
Automotive (AEC–Q200) grades available up to lead spacing
22.5 mm
Applications
Suppression in switched mode power supplies (SMPS)
Deflection circuits in televisions
Snubber and silicon-controlled rectifier (SCR) commutation
Circuits
High voltage and high current applications
Deflection circuits in televisions
Snubber and silicon-controlled rectifier (SCR) commutation
Circuits
High voltage and high current applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Specifications
Attribute | Value |
---|---|
Capacitance | 100nF |
Voltage | 1.6kV dc |
Tolerance | ±5% |
Series | R76 |
Lead Pitch | 27.5mm |
Length | 32mm |
Depth | 11mm |
Lead Length | 30mm |
Height | 20mm |
Dimensions | 32 x 11 x 20mm |
Terminal Type | Radial |
Minimum Operating Temperature | -55°C |
Lead Diameter | 0.8mm |
Dissipation Factor | 0.0003 % @ 1 kHz, 0.0004 % @ 10 kHz, 0.0015 % @ 100 kHz |
Maximum Operating Temperature | +105°C |