EPCOS B32529 Polyester Film Capacitor, 63V dc, ±10%, 220nF, Through Hole
- RS Stock No.:
- 134-5711
- Mfr. Part No.:
- B32529C0224K
- Manufacturer:
- EPCOS
The image is for reference only, please refer to product details and specifications
15575 In stock for delivery within 3 working days
Price Each (In a Bag of 2000)
HK$0.741
Units | Per unit | Per Bag* |
---|---|---|
2000 - 8000 | HK$0.741 | HK$1,482.00 |
10000 + | HK$0.666 | HK$1,332.00 |
*price indicative
- RS Stock No.:
- 134-5711
- Mfr. Part No.:
- B32529C0224K
- Manufacturer:
- EPCOS
Product overview and Technical data sheets
Legislation and Compliance
Product Details
B32529 Series
Typical applications are general purchase blocking, coupling, decoupling, bypassing, and RFI for automotive
High pulse strength
High contact reliability
Stacked-film technology
Plastic case with epoxy resin sealing (UL 94 V-0)
High pulse strength
High contact reliability
Stacked-film technology
Plastic case with epoxy resin sealing (UL 94 V-0)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 220nF |
Voltage | 63V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | B32529 |
Lead Pitch | 5mm |
Length | 7.3mm |
Depth | 2.5mm |
Height | 6.5mm |
Dimensions | 7.3 x 2.5 x 6.5mm |
Dielectric | Polyester |
Terminal Type | Radial |
Maximum Operating Temperature | +125°C |
Lead Diameter | 0.5mm |
Minimum Operating Temperature | -55°C |
Dissipation Factor | 15% @ 10 kHz |