Wurth Elektronik Ferrite Bead (EMI Suppression), 1 x 0.5 x 0.5mm (0402 (1005M)), 600Ω impedance at 100 MHz
- RS Stock No.:
- 163-4587
- Mfr. Part No.:
- 742841160
- Manufacturer:
- Wurth Elektronik
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 163-4587
- Mfr. Part No.:
- 742841160
- Manufacturer:
- Wurth Elektronik
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
High-Speed Multilayer Ferrite SMD - WE-CBF HF Series
Excellent anti-EMI properties and low DC resistance
Effective suppression range due internal layout
In comparison to the WE-CBF series, the WE-CBF HF Series has a three times greater impedance at 1GHz
Particularly suited to the suppression of signal lines in the high frequency range
Effective suppression range due internal layout
In comparison to the WE-CBF series, the WE-CBF HF Series has a three times greater impedance at 1GHz
Particularly suited to the suppression of signal lines in the high frequency range
Applications:
Fast data lines: CPU, highspeed bus systems, HDD
Specifications
Attribute | Value |
---|---|
Package Type | 0402 (1005M) |
Impedance at 100 MHz | 600Ω |
Current Rating | 100mA |
Type | EMI Suppression |
Dimensions | 1 x 0.5 x 0.5mm |
Length | 1mm |
Depth | 0.5mm |
Maximum DC Resistance | 1.6Ω |
Height | 0.5mm |
Application | Highspeed Bus Systems, Suppression Components |
Series | WE-CBF HF |
Material | Ferrite |