TOSHIBA MATERIALS Ferrite Bead (Bead)
- RS Stock No.:
- 560-571
- Mfr. Part No.:
- AB SET
- Manufacturer:
- TOSHIBA MATERIALS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 560-571
- Mfr. Part No.:
- AB SET
- Manufacturer:
- TOSHIBA MATERIALS
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TOSHIBA MATERIALS | |
| Product Type | Ferrite Bead | |
| Packaging | Tape | |
| Sub Type | Bead | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Application | EMI Suppression, Noise Suppression | |
| Material | Ferrite | |
| Select all | ||
|---|---|---|
Brand TOSHIBA MATERIALS | ||
Product Type Ferrite Bead | ||
Packaging Tape | ||
Sub Type Bead | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Application EMI Suppression, Noise Suppression | ||
Material Ferrite | ||
- COO (Country of Origin):
- JP
AMOBEADS Sample Kit
"Amobeads" and "Spike Killers" are high-permeability amorphous magnetic noise-suppression components. Suppressing noise even more effectively than CR snubbers and ferrite beads, they are ideal for high harmonics regulation countermeasures.
