- RS Stock No.:
- 785-0969
- Mfr. Part No.:
- 1698063
- Manufacturer:
- brennenstuhl
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 785-0969
- Mfr. Part No.:
- 1698063
- Manufacturer:
- brennenstuhl
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Open Cable Reel Heavy Duty IP44 UK Sockets 40m
Garant® S 3
Robust cable reel made of rust resistant hot-dip galvanised steel sheet
With triple UK socket outlet 240 V with selfclosing cover
Ergonomic cable guide handle for precision cable management
Cable length: 50 m, Cable: H05VV-F 3G1,5
Cable quality: plastic
Cable colour: Black
Reel diameter: 290 mm
With safety cut out
Nominal current: 13 A
Robust cable reel made of rust resistant hot-dip galvanised steel sheet
With triple UK socket outlet 240 V with selfclosing cover
Ergonomic cable guide handle for precision cable management
Cable length: 50 m, Cable: H05VV-F 3G1,5
Cable quality: plastic
Cable colour: Black
Reel diameter: 290 mm
With safety cut out
Nominal current: 13 A
Brennenstuhl Cable reels
Specifications
Attribute | Value |
---|---|
Product Type | Extension Reel |
Cable Length | 50m |
Number of Sockets | 3 |
Mains Plug Type | Type G - British BS1363 |
Socket Type | Type G - British |
Voltage Rating | 240 V |
Current Rating Unwound | 13A |
Sheath Material | PVC |
Housing Type | Open Reel |
RCD Protected | No |
Cross Sectional Area | 1.5 mm² |
Colour | White |
European Harmonised Code | H05VV-F |
Number of Cores | 3 |
Switchable | No |
Series | Garant S |
Sheath Colour | Black |