- RS Stock No.:
- 785-0950
- Mfr. Part No.:
- 1641743
- Manufacturer:
- brennenstuhl
Discontinued product
- RS Stock No.:
- 785-0950
- Mfr. Part No.:
- 1641743
- Manufacturer:
- brennenstuhl
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Open Cable Reel, Multi Purpose, 25M UK Sockets
Multi purpose cable reel. Ideal for mobile working, like for example to operate lawn mowers, hedge cutters, electric trimmers, or when working on ladders or working in large radious.
Garant® G MultiPurpose Reel
With rubber UK socket 240V
Ergonomic cable guide handle for precision cable management
Cable Length: 25m
Cable H05VV-F 3G1,5 orange
Reel diameter: 240 mm.
With Safety Cut Out
Nominal current: 13A
With rubber UK socket 240V
Ergonomic cable guide handle for precision cable management
Cable Length: 25m
Cable H05VV-F 3G1,5 orange
Reel diameter: 240 mm.
With Safety Cut Out
Nominal current: 13A
Brennenstuhl Cable reels
Specifications
Attribute | Value |
---|---|
Cable Length | 25m |
Number of Sockets | 1 |
Mains Plug Type | Type G - British BS1363 |
Socket Type | Type G - British |
Voltage Rating | 240 V |
Current Rating Unwound | 13A |
Sheath Material | Polyvinyl Chloride PVC |
Housing Type | Open Reel |
RCD Protected | No |
Number of Cores | 3 |
Switchable | No |
Cross Sectional Area | 1.5 mm² |
Colour | Blue |
European Harmonised Code | H05VV-F |
Sheath Colour | Red |
Series | Garant G |