- RS Stock No.:
- 631-2129
- Mfr. Part No.:
- CKS-410
- Manufacturer:
- Sunhayato
In stock for delivery within 3 working days
Added
Price Each
HK$188.85
Units | Per unit |
1 + | HK$188.85 |
- RS Stock No.:
- 631-2129
- Mfr. Part No.:
- CKS-410
- Manufacturer:
- Sunhayato
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Type | Converter Board |
Number of Contacts | 100 |
Base Material | Epoxy Glass Fabric Laminate |
Dimensions | 86.2 x 42.43 x 1.2mm |
FR Material Grade | FR4 |
Length | 86.2mm |
Thickness | 1.2mm |
Width | 42.43mm |