- RS Stock No.:
- 453-8739
- Mfr. Part No.:
- ICB-060
- Manufacturer:
- Sunhayato
18 In stock for delivery within 3 working days
Added
Price Each
HK$127.75
Units | Per unit |
1 + | HK$127.75 |
- RS Stock No.:
- 453-8739
- Mfr. Part No.:
- ICB-060
- Manufacturer:
- Sunhayato
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
SOP Conversion Board
Finish is gold plating (nickel substrate)
The surface mounted IC can be inserted into the universal board just by cutting and attaching
The desired size is cut-out with scissors or cutters
1.27mm pitch SOP IC conversion
The surface mounted IC can be inserted into the universal board just by cutting and attaching
The desired size is cut-out with scissors or cutters
1.27mm pitch SOP IC conversion
Note
Sealed board does not include adhesive
Specifications
Attribute | Value |
---|---|
Type | Converter Board |
Number of Contacts | 8 |
Base Material | Epoxy Glass Fabric Laminate |
Number of Sides | 1 |
Dimensions | 100 x 55 x 0.1mm |
FR Material Grade | FR4 |
Length | 100mm |
Thickness | 0.1mm |
Width | 55mm |