- RS Stock No.:
- 255-8508
- Mfr. Part No.:
- 1402516
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 255-8508
- Mfr. Part No.:
- 1402516
- Manufacturer:
- Phoenix Contact
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Phoenix Contact Sercos shielded network cable has 4 positions with Straight RJ45/IP20 plugs on both ends, it is 2 m long and is available in Red color.
IP67 protection
V0 flammability rating as per UL94
Rated for 750+ insertion/withdrawal cycles
V0 flammability rating as per UL94
Rated for 750+ insertion/withdrawal cycles
Specifications
Attribute | Value |
---|---|
LAN Category | Cat5 |
Length | 2m |
Terminated/Unterminated | Terminated |
Shield Type | Shielded |
Connector 1 | RJ45 |
Connector 1 Gender | Male |
Connector 1 Orientation | Straight |
Connector 2 | RJ45 |
Connector 2 Gender | Male |
Shielded/Unshielded | Shielded |
Connector 2 Orientation | Straight |
Sheath Colour | Red |
IP Rating | IP20 |