RS PRO Cat6 Male RJ45 to Male RJ45 Ethernet Cable, F/UTP, Grey PVC Sheath, 1m, IEC 60332-1
- RS Stock No.:
- 201-0530
- Manufacturer:
- RS PRO
27 In stock for delivery within 1 working days
Price Each
Was HK$49.80
You pay
HK$17.08
Units | Per unit |
---|---|
1 + | HK$17.08 |
- RS Stock No.:
- 201-0530
- Manufacturer:
- RS PRO
RJ45 Cat6 Ethernet Patch Cable
Introducing the range of RS PRO Cat6 Ethernet Patch Cables, ideal for connecting computers to network components in a wired Local Area Network (LAN). These cables are manufactured to exceed all current enhanced Cat6 specifications, providing optimum transmission performance and reduced signal interference. The durable PVC outer jacket provides protection and flexibility, while the RJ45 connectors with gold-plating provide accuracy for data transfer and corrosion-free connectivity. By combining universal compatibility and high-quality performance, these network cables from RS PRO are incredibly versatile for a wide range of applications.
Features and Benefits:
- This range of RS PRO RJ45 patch cables supports 250 MHz and are a Cat6 compatible cable that helps you keep consistently connected, making it perfect for the workplace or at home
- The AWG 26 flexible network cable is perfect for network adapters, routers, hubs and other high-performance network applications
- FTP type plug: RJ45 8P 8C with gold-plated contacts
- EIA / TIA 568 B
- Available in a range of lengths, dependant on the requirements of the applications and is also compatible with Cat5e, Cat5, Cat6 and Ca6a installations
Applications:
Patch cables are a key networking installation solution to offer greater flexibility and an easy way to layout network systems. This is especially important for areas like offices, where multiple network points may need to be configured, offering optimum performance and a wired network for greater security and a low interference connection. Patch cables are can easily connect to computers and other peripherals that need to be connected to LAN networks. Ethernet cables are often used with:
- Computers
- Printers
- Servers
- Routers
- Switch boxes to network media players
- Network-attached storage devices
- VoIP phones
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Attribute | Value |
---|---|
LAN Category | Cat6 |
Length | 1m |
Terminated/Unterminated | Terminated |
Shield Type | F/UTP |
Connector 1 Gender | Male |
Connector 1 | RJ45 |
Connector 2 | RJ45 |
Connector 2 Gender | Male |
Shielded/Unshielded | Shielded |
Sheath Colour | Grey |
Outer Sheath Material | PVC |
Fire Behaviour | IEC 60332-1 |
Standards Met | ISO 11801 Ed2.2 Class Ea & EIA/TIA 568-C.2 CAT6A |
Conductor Strand Type | Stranded |
Cross Sectional Area | 0.128 mm² |
American Wire Gauge | 26AWG |
Number of Strands | 8 |