- RS Stock No.:
- 214-1116
- Mfr. Part No.:
- 25-304-2007
- Manufacturer:
- EUROSTAT
12 In stock for delivery within 3 working days
Added
Price Each
HK$236.89
Units | Per unit |
1 + | HK$236.89 |
- RS Stock No.:
- 214-1116
- Mfr. Part No.:
- 25-304-2007
- Manufacturer:
- EUROSTAT
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
The EUROSTAT conductive picking bin has dimention 500x300x145mm.
Colour: Black
Density (at 23°C): 1.04 g/cm3
Working Temperature
Continuous: approx. 80-100°C
Short term: approx. 100-120°C
Surface resistance: < 104 Ω
Density (at 23°C): 1.04 g/cm3
Working Temperature
Continuous: approx. 80-100°C
Short term: approx. 100-120°C
Surface resistance: < 104 Ω
Specifications
Attribute | Value |
---|---|
Material Properties | Conductive |
Material | Polypropylene |
Height | 145mm |
Length | 500mm |
Width | 300mm |
Surface Resistivity Range | 36KΩ |