Konica Minolta AC-A308 Light Meter AC Adapter, For Use With CL-200A Chroma meter
- RS Stock No.:
- 755-3823
- Mfr. Part No.:
- AC-A308
- Manufacturer:
- Konica Minolta
Discontinued product
- RS Stock No.:
- 755-3823
- Mfr. Part No.:
- AC-A308
- Manufacturer:
- Konica Minolta
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Konica Minolta Illuminance Meters
Konica Minolta T-10 and T-10M illuminance meters are lux meters used wherever the lux measurement, or illumination strength, of light striking a specific location is required for evaluation. Average values are calculated, illuminated and displayed on the LCD screen. Illuminance values can be compared and displayed as a difference or percentage value. Target levels can be entered into the lux meter by measurement or manually by using the keypad. The T-10 series of lux meters can automatically calibrate and measure continuous & intermittent light sources. Users can enter colour correction factors for adaptation to certain light sources. The lux meter features a very large measurement range of 0.01 to 299,900 lx and automatic range switching. The receptor head is removable to accommodate various types of measurements. Users can connect multiple (up to 30) receptor heads through a serial port - so measurements can be taken at several points simultaneously without moving the lux meter. This feature is especially convenient for large movie screens requiring the measurement of various areas simultaneously. Meter applications include inspection of light sources by lighting engineers and specifiers, R&D at lighting manufacturing facilities, maintenance & quality control of light sources and agricultural & forestry activities. The T-10M lux meter has a 14mm diameter measurement area, ideal for tight spaces, and the T-10Ws is a waterproof model for underwater measurememt. The lux meter is battery operated, for increased portability, and is capable of measuring flickering light.
Note
The T-A11 is a connecting cable which enables communication to a PC through a RS232 connector. The AC-A308 adaptor (120V) is used to supply power from an AC outlet to an instrument (compatible with BC-10 Baking Meter, Spectrophotometer CM-3610d and T-10, T-10M, T-10Ws and T10WL instruments).
Supplied with
T-10M: subminiature plug (3.5mm diameter) for analog output; receptor cap; neck strap; case; batteries 2xAA
.
Attribute | Value |
---|---|
Accessory Type | AC Adapter |
For Use With | CL-200A Chroma meter |