Schneider Electric PrismaSeT P Series Sheet Steel Gland Plate for Use with PrismaSeT PrismaSeT P Cubicle, 650 x 600mm
- RS Stock No.:
- 288-1301
- Mfr. Part No.:
- LVS08696
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
HK$5,119.15
FREE delivery for orders over HK$250.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | HK$5,119.15 |
*price indicative
- RS Stock No.:
- 288-1301
- Mfr. Part No.:
- LVS08696
- Manufacturer:
- Schneider Electric
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Type | Gland Plate | |
| Length | 600mm | |
| For Use With | PrismaSeT PrismaSeT P Cubicle | |
| Width | 650mm | |
| Material | Sheet Steel | |
| Dimensions | 650 x 600mm | |
| Series | PrismaSeT P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Type Gland Plate | ||
Length 600mm | ||
For Use With PrismaSeT PrismaSeT P Cubicle | ||
Width 650mm | ||
Material Sheet Steel | ||
Dimensions 650 x 600mm | ||
Series PrismaSeT P | ||
- COO (Country of Origin):
- IN
The Schneider Electric Two part gland plate from PrismaSeT P range, is designed for enclosures with a width of 650mm and depth of 600mm. With an IP31 degree of protection, this gland plate is made of treated sheet steel with a white (RAL 9003) finish. It weighs 4.8kg and features electrophoresis treatment and hot-polymerised polyester epoxy powder for added durability.
IP31 protection for safe usage
Made of treated sheet steel for durability
Electrophoresis treatment and polyester epoxy
powder for added protection
Made of treated sheet steel for durability
Electrophoresis treatment and polyester epoxy
powder for added protection
Related links
- Schneider Electric PrismaSeT P Series Sheet Steel Gland Plate for Use with PrismaSeT PrismaSeT P Cubicle, 650 x 600mm
- Schneider Electric PrismaSeT P Series Sheet Steel Gland Plate for Use with PrismaSeT PrismaSeT P Cubicle, 650 x 400mm
- Schneider Electric PrismaSeT P Series Sheet Steel Gland Plate for Use with PrismaSeT PrismaSeT P Cubicle, 800 x 600mm
- Schneider Electric PrismaSeT P Series Sheet Steel Roof Plate for Use with PrismaSeT PrismaSeT G Enclosure, 650 x 600mm
- Schneider Electric PrismaSeT P Series Polyester Front Plate for Use with PrismaSeT PrismaSeT P Cubicle, 650 x 200mm
- Schneider Electric PrismaSeT P Series Sheet Steel Gland Plate for Use with PrismaSeT P Cubicle, 600 x 600mm
- Schneider Electric PrismaSeT P Series Steel Front Plate for Use with PrismaSeT P Cubicle, 650 x 50mm
- Schneider Electric PrismaSeT P Series Sheet Steel Gland Plate for Use with PrismaSeT PrismaSeT P Cubicle, 400 x 400mm