- RS Stock No.:
- 211-0873
- Mfr. Part No.:
- NSYPMA105
- Manufacturer:
- Schneider Electric
On back order for despatch 23/07/2024, delivery within 4 working days
Added
Price Each
HK$855.07
Units | Per unit |
1 + | HK$855.07 |
- RS Stock No.:
- 211-0873
- Mfr. Part No.:
- NSYPMA105
- Manufacturer:
- Schneider Electric
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Product Details
The Schneider Electric polyester insulating mounting plate is suitable for PLA enclosure of dimensions H1000xW500mm. The permanent permissible load capacity of plate is 150 kg. The colour of the insulating mounting plate is grey (RAL 7035). The fixing is
The thickness of the insulating plate is 5mm
The material used for the plate is polyester
The material used for the plate is polyester
Specifications
Attribute | Value |
---|---|
Product Type | Mounting Plate |
Series | NSYP |
Width | 375mm |
Height | 890mm |
For Use With | Thalassa PLA |