Exidor Outside Access Device, , Works with Double Doors

Subtotal (1 unit)*

HK$1,286.10

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
  • Plus 8 unit(s) shipping from 21 January 2026
  • Plus 8 unit(s) shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +HK$1,286.10

*price indicative

RS Stock No.:
250-5790
Mfr. Part No.:
302EC
Manufacturer:
Exidor
Find similar products by selecting one or more attributes.
Select all

Brand

Exidor

Type

Door Knob

Fire Door Suitable

Yes

Suitable Door Types

Metal, Wood

Works with Double Doors

Yes

RoHS Status: Exempt

COO (Country of Origin):
GB
The Exidor outside access device with euro cylinder - knob operated is supplied with 3 keys and has the advantage that a master keyed 40mm oval or euro profile cylinder can be used.

Non-handed
Fire rated for use on timber and steel
doors
Surface mounted on the outside of the
door using concealed machine screws
Supplied as standard for doors up to
45mm thick
Longer spindles and screws are available
on request for door thicknesses over
45mm

Related links