- RS Stock No.:
- 907-6295
- Mfr. Part No.:
- PBS-0003
- Manufacturer:
- Klaxon
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 907-6295
- Mfr. Part No.:
- PBS-0003
- Manufacturer:
- Klaxon
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Klaxon Base Sounder
The primary application of the Klaxon base sounder is for installation under proprietary smoke and heat detectors. It reduces wiring and installation costs and provides both detection and alarm at the same point. However, by using the optional cover it can also function as a standalone sounder.
Features and Benefits
Two large cable entries for quick and simple installation
Designed to complement various detectors
32 distinct alarm tones
Cover plate available for use as sounder only
Volume control for maximum flexibility (20 dB)
Designed to complement various detectors
32 distinct alarm tones
Cover plate available for use as sounder only
Volume control for maximum flexibility (20 dB)
Note
The base sounder is for indoor use only.
Standards
Certified to EN54-3 Type A.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 17 → 60 V dc |
Decibels at 1 Metre | 95dB |
Current Type | DC |
Number Of Tones | 32 |
Housing Colour | White |
Mounting Style | Base Mount |
Diameter | 115 mm |
Minimum Temperature | -10°C |
Tone Type | Alarm |
Maximum Temperature | +55°C |
Special Features | Designed to Complement a Variety of Detectors, Two Large Cable Entries for Quick and Simple Installation |
Housing Material | Polycarbonate |