Recently searched

    Sibille Anti-Slip RBCL0 Electrical Safety Mat 1000V ac 600mm x 600mm x 1.5mm

    Sibille
    RS Stock No.:
    233-6863
    Mfr. Part No.:
    RBCL0600X600
    Manufacturer:
    Sibille
    View all Electrical Safety Mats
    5 In Global stock for delivery within 3 working day(s)
    32 In Global stock for delivery within 3 working day(s)
    Add to Basket
    units

    Added

    Price Each

    HK$573.18

    unitsPer unit
    1 +HK$573.18
    RS Stock No.:
    233-6863
    Mfr. Part No.:
    RBCL0600X600
    Manufacturer:
    Sibille

    Product overview and Technical data sheets


    Legislation and Compliance

    RoHS Status: Not Applicable

    COO (Country of Origin):
    ES

    Product Details

    Sibille introduces electrical safety mats in the personal protective equipment range, Insulating mats insulates the worker from the ground to avoid him/her being crossed by electrical current in case of direct contact or pace voltage. The choice of the class must be determined according to the maximal nominal voltage of the network (IEC 61111 annex A). Simple use and maintenance rules must be respected (IEC 61111 annex B). The marking colour is made according to the colour coding of the IEC 61111.

    Dimensions are (600x600)mm [LxB] & Weighs 1.8Kg
    Maximum operating voltage(AC) for class 0 is 1000 V AC
    Thickness of insulating mat is 1.5mm
    Elastomer with a new, more scratch-resistant formulation
    Slightly rough surface with Grey colour


    Specifications

    AttributeValue
    Length600mm
    Thickness1.5mm
    Maximum Operating Voltage1000V ac
    Width600mm
    Mat MaterialElastomer
    RangeRBCL0
    Anti-SlipYes
    ColourGrey

    5 In Global stock for delivery within 3 working day(s)
    32 In Global stock for delivery within 3 working day(s)
    Add to Basket
    units

    Added

    Price Each

    HK$573.18

    unitsPer unit
    1 +HK$573.18