- RS Stock No.:
- 186-2178
- Mfr. Part No.:
- SCCX50B207SSB
- Manufacturer:
- AVX
Discontinued product
- RS Stock No.:
- 186-2178
- Mfr. Part No.:
- SCCX50B207SSB
- Manufacturer:
- AVX
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Capacitors or Double Layer Capacitors have rapidly become recognized, not only as an excellent compromise between electronic or dielectric capacitors such as ceramic, tantalum, film and aluminium electrolytic, and batteries, but also as a valuable technology for providing a unique combination of characteristics, particularly very high pulse power and capacitance densities.
The new series of cylindrical electrochemical double-layer capacitors offers excellent pulse power handling characteristics based on the combination of very high capacitance and very low ESR. Used by themselves or in conjunction with primary or secondary batteries, they provide extended back up time, longer battery life, and provide instantaneous power pulses as needed. Offers great solutions to Hold Up, Energy Harvesting, and Pulse Power Applications.
Cap values from 1F – 3000F
High pulse power capability
Low ESR
Low leakage current
Typical Applications
Camera flash systems
Energy harvesting
GSM/GSR pulse applications
UPS/Industrial
Wireless alarms
Remote metering
Scanners
Toys and games
High pulse power capability
Low ESR
Low leakage current
Typical Applications
Camera flash systems
Energy harvesting
GSM/GSR pulse applications
UPS/Industrial
Wireless alarms
Remote metering
Scanners
Toys and games
Specifications
Attribute | Value |
---|---|
Capacitance | 200F |
Voltage | 2.3 V dc, 2.7V dc |
Mounting Type | Through Hole |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +65 °C, +85°C |
Diameter | 30mm |
Height | 50mm |
Dimensions | 30 (Dia.) x 50mm |
Lead Pitch | 10mm |
Equivalent Series Resistance | 9mΩ |
Series | SCC |
Tolerance | -10 → +30% |
Polarised | Polar |
Capacitor Family | Supercapacitor |
Terminal Type | Solder |
Lead Spacing | 10 mm |
Product Diameter | 30mm |
Lead Diameter | 1.6mm |