- RS Stock No.:
- 781-4764
- Mfr. Part No.:
- CAT24C128HU4IGT3
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 781-4764
- Mfr. Part No.:
- CAT24C128HU4IGT3
- Manufacturer:
- ON Semiconductor
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Electrically Erasable PROM Serial I²C, ON Semiconductor
EEPROM Serial Access - ON Semiconductor
Specifications
Attribute | Value |
---|---|
Memory Size | 128kbit |
Interface Type | Serial-I2C |
Package Type | UDFN |
Mounting Type | Surface Mount |
Pin Count | 8 |
Organisation | 16K x 8 bit |
Minimum Operating Supply Voltage | 1.8 V |
Maximum Operating Supply Voltage | 5.5 V |
Number of Bits per Word | 8bit |
Dimensions | 3.05 x 2.05 x 0.5mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Number of Words | 16384 |
Data Retention | 100yr |
Maximum Random Access Time | 400ns |