Services
Ideas and Advice
Special Offers
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Memory Chips
EEPROM
ROHM BR24L16FVM-WTR, 16kbit EEPROM Memory 8-Pin MSOP Serial-I2C
RS Stock No.:
731-6872
Mfr. Part No.:
BR24L16FVM-WTR
Manufacturer:
ROHM
The image is for reference only, please refer to product details and specifications
View all EEPROM
Discontinued product
RS Stock No.:
731-6872
Mfr. Part No.:
BR24L16FVM-WTR
Manufacturer:
ROHM
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Specifications
BR24Lxx I2C EEPROM datasheet
ESD Control Selection Guide V1
Group 6
3D
Login to download CAD Models
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
JP
Serial Access EEPROM, I²C Bus, ROHM
EEPROM Serial Access - ROHM Semiconductor
Attribute
Value
Memory Size
16kbit
Interface Type
Serial-I2C
Package Type
MSOP
Mounting Type
Surface Mount
Pin Count
8
Organisation
2K x 8 bit
Minimum Operating Supply Voltage
1.7 V
Maximum Operating Supply Voltage
5.5 V
Number of Bits per Word
8bit
Dimensions
2.9 x 2.8 x 0.75mm
Minimum Operating Temperature
-40 °C
Number of Words
2K
Maximum Operating Temperature
+85 °C
Data Retention
40yr