- RS Stock No.:
- 458-7674
- Mfr. Part No.:
- 1706100000
- Manufacturer:
- Weidmüller
The image is for reference only, please refer to product details and specifications
110 In stock for delivery within 3 working days
Added
Price Each (In a Pack of 5)
HK$56.88
Units | Per unit | Per Pack* |
5 + | HK$56.88 | HK$284.40 |
*price indicative |
- RS Stock No.:
- 458-7674
- Mfr. Part No.:
- 1706100000
- Manufacturer:
- Weidmüller
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Z Roof Earth Terminals
Complements the standard terminals
Approvals
CSA certified, UL listed, SEV, KEMA 00 ATEX 2107U, NEMKO, Lloyds reg. of shipping, SETI
Approvals
1-7
Specifications
Attribute | Value |
---|---|
Earth Block Type | ZPE 2.5-2/4AN |
Wire Size | 26 → 14 AWG |
Colour | Green |
Number of Ways | 4 |
Termination Method | Clamp |
Housing Material | Wemid |
Voltage Rating | 800 V |
Length | 50.5mm |
Width | 5.1mm |
Height | 44mm |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -50°C |