- RS Stock No.:
- 206-7866
- Mfr. Part No.:
- DF033DWAE
- Manufacturer:
- Makita
16 In stock for delivery within 3 working days
Added
Price Each
HK$2,007.40
Units | Per unit |
1 + | HK$2,007.40 |
- RS Stock No.:
- 206-7866
- Mfr. Part No.:
- DF033DWAE
- Manufacturer:
- Makita
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Makita cordless drill driver is powered by a 12V max slide Li-ion battery and developed based on DF031D. It is equipped with a battery protection circuit designed to protect the battery from damages due to over-discharge, high temperature or overload current. It has improved durability under load due to change in bearing type.
Variable speed control trigger
Ergonomically designed for soft grip
Ergonomically designed for soft grip
Specifications
Attribute | Value |
---|---|
Drill Type | Impact Driver |
Voltage Rating | 12V |
Corded/Cordless | Cordless |
Battery Type | Li-Ion |
Brushed/Brushless Motor | Brushed |
Battery Capacity | 2Ah |
Chuck Size | 10mm |
Chuck Type | Keyless |
Number of Batteries | 2 |
Plug Type | Type G - British 3-Pin |