- RS Stock No.:
- 692-6964
- Mfr. Part No.:
- ATE2V
- Manufacturer:
- APEM
Discontinued product
- RS Stock No.:
- 692-6964
- Mfr. Part No.:
- ATE2V
- Manufacturer:
- APEM
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Vertical Detector Switches
Operation Force 40gf max
Stroke 3.90mm max - stem height 5.30mm
Stroke 2.60mm max - stem height 3.80mm
RoHS and lead free solderable
Stroke 3.90mm max - stem height 5.30mm
Stroke 2.60mm max - stem height 3.80mm
RoHS and lead free solderable
Detector Switches
Specifications
Attribute | Value |
---|---|
Actuator Type | Vertical |
Contact Configuration | SPST |
Contact Current Rating | 1 mA @ 5 V dc |
Mechanical Life | 100000Operations |
Operating Force | 40 N |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +60°C |
Standards Met | RoHS Compliant |
Operating Temperature Range | -10 → +60°C |