- RS Stock No.:
- 162-8644
- Mfr. Part No.:
- LP55231SQE/NOPB
- Manufacturer:
- Texas Instruments
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 162-8644
- Mfr. Part No.:
- LP55231SQE/NOPB
- Manufacturer:
- Texas Instruments
Legislation and Compliance
- COO (Country of Origin):
- MY
Specifications
Attribute | Value |
---|---|
Package Type | WQFN |
Number of Pins | 24 |
Supply Voltage | 3 → 5.5 V |
Maximum Supply Current | 1.8mA |
Minimum Operating Temperature | -40°C |
Mounting Type | Surface Mount |
Maximum Operating Temperature | +85°C |
Width | 4mm |
Height | 0.8mm |
Length | 4mm |