Recently searched

    Nidec Components 16 Way PCB DIP Switch, Rotary Flush Actuator

    Bulk discount available

    Subtotal (1 unit)**

    HK$40.70

    Add to Basket
    Select or type quantity
    50 In stock for delivery within 3 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 49HK$40.70
    50 - 99HK$39.50
    100 - 249HK$38.30
    250 - 499HK$37.50
    500 +HK$36.60

    **price indicative

    RS Stock No.:
    352-4739
    Mfr. Part No.:
    SA7051B
    Manufacturer:
    Nidec Components
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Nidec Components

    Number of Positions

    16

    Mounting Type

    PCB

    Contact Material

    Gold Plated Copper Alloy

    Package Style

    DIP

    Actuator Type

    Rotary Flush

    Contact Current Rating

    100 mA@ 5 V dc

    Maximum Operating Temperature

    +85°C

    Minimum Operating Temperature

    -40°C

    Operating Temperature Range

    -40 → +85°C

    Dielectric Strength

    250V ac