- RS Stock No.:
- 260-2219
- Mfr. Part No.:
- MRSSV0DC16SMGWTR
- Manufacturer:
- TE Connectivity
Available for back order.
Price Each (On a Reel of 1000)
HK$29.642
Units | Per unit | Per Reel* |
---|---|---|
1000 - 1000 | HK$29.642 | HK$29,642.00 |
2000 + | HK$29.049 | HK$29,049.00 |
*price indicative
- RS Stock No.:
- 260-2219
- Mfr. Part No.:
- MRSSV0DC16SMGWTR
- Manufacturer:
- TE Connectivity
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HK
Product Details
The TE Connectivity Miniature rotary switch series are high quality rotary DIP switches, which are available in size 7.7 mm square (horizontal) and 7.2 mm square (vertical) for a wide range of possible applications like elevator and security system. In addition, this series also provides more options for terminal, hexadecimal or binary code, with or without complement types to fulfil the variety requirements.
Offer both SMD and THT
Space saving with a low profile
High reliability with 2 points contacts
MSL 1 conformance
Compact design
Space saving with a low profile
High reliability with 2 points contacts
MSL 1 conformance
Compact design
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Positions | 16 |
Mounting Type | Surface Mount |
Contact Configuration | 16P |
Contact Material | Gold |
Package Style | DIP |
Actuator Type | Screwdriver |
Contact Current Rating | 20 mA |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |
Voltage Rating | 20V ac |
Dielectric Strength | 250V ac |