Phoenix Contact MSDB 2.5-NS 35 BU Series Blue Feed Through Terminal Block, Single-Level, Spring Clamp Termination
- RS Stock No.:
- 858-0052
- Mfr. Part No.:
- 3244313
- Manufacturer:
- Phoenix Contact
On back order for despatch 14/06/2024, delivery within 3 working days
Added
Price 1 Box of 50
HK$816.60
Box(es) | Per Box | Per unit* |
1 + | HK$816.60 | HK$16.332 |
*price indicative |
- RS Stock No.:
- 858-0052
- Mfr. Part No.:
- 3244313
- Manufacturer:
- Phoenix Contact
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Mini feed-through terminal block, nom. voltage: 800 V, nominal current: 24 A, connection method: Spring-cage connection, number of connections: 4, cross section: 0.08 mm² - 4 mm², AWG: 28 - 12, width: 10.4 mm, height: 22 mm, color: blue, mounting type: NS 35/7,5, NS 35/15
Easy potential distribution thanks to standardized plug-in bridges
Specifications
Attribute | Value |
---|---|
Colour | Blue |
Number of Levels | Single |
Series | MSDB 2.5-NS 35 BU |
Termination Method | Spring Clamp |
Current Rating | 24A |
Voltage Rating | 800 V |
Model Number | MSDB 2,5-NS 35 BU |