Entrelec ZS25 Series Green/Yellow Standard Din Rail Terminal, 16mm², Single-Level, Screw Termination, ATEX
- RS Stock No.:
- 825-1293
- Mfr. Part No.:
- 1SNK512150R0000
- Manufacturer:
- Entrelec
10 In stock for delivery within 3 working days
Price Each (In a Pack of 10)
HK$69.68
Units | Per unit | Per Pack* |
---|---|---|
10 + | HK$69.68 | HK$696.80 |
*price indicative
- RS Stock No.:
- 825-1293
- Mfr. Part No.:
- 1SNK512150R0000
- Manufacturer:
- Entrelec
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Feed-through Terminal Blocks
Available in 4mm2 to 95mm2 sizes
4mm, 6mm and 10mm sold in packs of 10
16mm and 35mm sold in packs of 5
70mm and 95mm sold individually
4mm, 6mm and 10mm sold in packs of 10
16mm and 35mm sold in packs of 5
70mm and 95mm sold individually
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
SNK Series Screw Clamp Din Rail Terminal Blocks
A range of screw clamp terminal blocks and accessories offering a 20% width reduction compared with the Entrelec 5000 series. Designed to mount on top hat format DIN rails using a unique asymmetrical profile which aids visibility from any direction and prevents reverse mounting errors. Easy to fit with positive snap action and constructed from ridged flame retardant material. A comprehensive list of international approvals including, UL, CSA, CE, ATEX and IECex, support worldwide use.
Specifications
Attribute | Value |
---|---|
Colour | Green/Yellow |
Number of Levels | Single |
Series | ZS25 |
Termination Method | Screw |
Cable CSA | 16mm² |
Current Rating | 76A |
Pitch | 12mm |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +40°C |
Hazardous Area Certification | ATEX |