- RS Stock No.:
- 696-8781
- Mfr. Part No.:
- 0311087
- Manufacturer:
- Phoenix Contact
- RS Stock No.:
- 696-8781
- Mfr. Part No.:
- 0311087
- Manufacturer:
- Phoenix Contact
Legislation and Compliance
Product Details
Test Disconnect Terminal
Professional range of Phoenix Contact test disconnect terminals from the URTK series.
Colour - Grey
Screw termination
Various wire sizes available
Screw termination
Various wire sizes available
Phoenix Contact URTK/S Series Test Disconnect Terminal Block, Screw Termination, 400 V Voltage Rating - 0311087
This test disconnect terminal block from Phoenix Contact with a wire gauge of 20-10 AWG and grey colour, is a reliable solution for various electrical applications. Designed with screw termination, it offers a current rating of 41A and a voltage rating of 400V. Its single-level design makes it versatile for different setups. With the unique features and specifications, this terminal block stands out as a high-quality and efficient component for your electrical systems.
Features & Benefits
• Screw connection for easy and secure termination
• Current rating of 41A ensures reliable performance
• Voltage rating of 400V for compatibility with various applications
• Grey colour for easy identification and integration
• Single-level design for compact and efficient installations
• Designed for wire gauges ranging from 20 to 10 AWG
• Current rating of 41A ensures reliable performance
• Voltage rating of 400V for compatibility with various applications
• Grey colour for easy identification and integration
• Single-level design for compact and efficient installations
• Designed for wire gauges ranging from 20 to 10 AWG
Applications
• Ideal for use in current transformer secondary circuits
• Suitable for switching across neighbouring terminal blocks
• Can be used for applications requiring easy and clear testing
• Excellent for systems with voltage ratings up to 400V
• Suitable for switching across neighbouring terminal blocks
• Can be used for applications requiring easy and clear testing
• Excellent for systems with voltage ratings up to 400V
Can it handle voltage ratings higher than 400V?
Yes, the test disconnect terminal block is rated for voltages up to 400V, ensuring safe and reliable operation.
Is the terminal block suitable for use with different wire gauges?
Yes, the terminal block supports wire gauges ranging from 20 to 10 AWG, offering versatility in applications.
Will it provide secure and stable connections for electrical systems?
Yes, the screw connection method ensures reliable and secure terminations, making it ideal for various setups.
Can the terminal block be used in high-current applications?
With a current rating of 41A, the terminal block is suitable for applications requiring high-current handling capabilities.
Is the terminal block compatible with DIN rail mounting?
Yes, the terminal block features a mounting type suitable for NS 35/7.5, NS 35/15, and NS 32 DIN rails, ensuring easy and secure installations.
URTK/SS Series