Entrelec 1SNK7084 Series Grey Modular Terminal Block, 0.5 – 6mm², 1-Level, Spring Termination, Fused
- RS Stock No.:
- 278-8512
- Mfr. Part No.:
- 1SNK708413R0000
- Manufacturer:
- Entrelec
Available for back order.
Price Each (In a Box of 50)
HK$161.823
Units | Per unit | Per Box* |
---|---|---|
50 - 200 | HK$161.823 | HK$8,091.15 |
250 + | HK$146.654 | HK$7,332.70 |
*price indicative
- RS Stock No.:
- 278-8512
- Mfr. Part No.:
- 1SNK708413R0000
- Manufacturer:
- Entrelec
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Entrelec PI-spring terminal block is a polyamide block with an 8 mm spacing.
Operating temperature range -55 to 110 °C
UL flammability rating UL 94V-0
UL flammability rating UL 94V-0
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Number of Levels | 1 |
American Wire Gauge | 26 → 12AWG |
Series | 1SNK7084 |
Termination Method | Spring |
Cable CSA | 0.5 – 6mm² |
Fused | Yes |