- RS Stock No.:
- 255-0055
- Mfr. Part No.:
- 1SNF516021R0000
- Manufacturer:
- Entrelec
45 In stock for delivery within 3 working days
Price Each (In a Box of 9)
HK$76.767
Units | Per unit | Per Box* |
---|---|---|
9 - 27 | HK$76.767 | HK$690.903 |
36 - 63 | HK$71.967 | HK$647.703 |
72 + | HK$69.089 | HK$621.801 |
*price indicative
- RS Stock No.:
- 255-0055
- Mfr. Part No.:
- 1SNF516021R0000
- Manufacturer:
- Entrelec
Product overview and Technical data sheets
Legislation and Compliance
Product Details
The Entrelec power distribution block is easy to install, save space, and allow increased productivity as well as flexibility of use. It has 45 x 20 x 70 mm dimensions and housing is made of PA 6 material.
UL flammability rating UL 94V-2
Wire-to-Panel connector system
DIN rail mounting
Wire-to-Panel connector system
DIN rail mounting
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Colour | Blue, Grey |
Number of Levels | 2 |
American Wire Gauge | 1/0AWG |
Series | 1SNF |
Termination Method | Cable |
Voltage Rating | 1 kV ac |
Current Rating | 150A |