Services
Ideas and Advice
Special Offers
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Connectors
Terminal Blocks
DIN Rail Terminal Blocks
Connectors
Terminal Blocks
DIN Rail Terminal Blocks
Omron XW2R Series Grey DIN Rail Terminal Block
RS Stock No.:
214-7503
Mfr. Part No.:
XW2R-P34G-T
Manufacturer:
Omron
View this category
Discontinued product
RS Stock No.:
214-7503
Mfr. Part No.:
XW2R-P34G-T
Manufacturer:
Omron
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - XW2R-P34G-T
RoHS Certificate of Compliance
Statement of conformity
The Omron Horizontal screw mounting terminal block used for general-purpose devices. It has 34 points.
The terminal arrangement enables smoother wiring work
Mounting to DIN Track is possible
Attribute
Value
Colour
Grey
American Wire Gauge
24 → 14AWG
Series
XW2R
Current Rating
1A
Voltage Rating
24 V